Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part NoNMLRTCopy
Newark Part No.94AK7514
Product RangeNML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.970 |
| 250+ | $50.380 |
| 500+ | $44.330 |
| 1000+ | $39.750 |
| 2500+ | $36.090 |
| 5000+ | $33.160 |
| 10000+ | $30.770 |
| 20000+ | $28.760 |
Price for:Each
Minimum: 1
Multiple: 1
$56.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoNMLRTCopy
Newark Part No.94AK7514
Product RangeNML Series
LED ColorRed
Operating Voltage-
Mounting Hole Dia22.3mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP67, IP69K
Product RangeNML Series
SVHCTo Be Advised
Technical Specifications
LED Color
Red
Mounting Hole Dia
22.3mm
Luminous Intensity
-
Product Range
NML Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP67, IP69K
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
