Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-12ZVRK-2254
Newark Part No.13J4531
Product RangeAZ 16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.050 |
| 5+ | $75.300 |
| 10+ | $66.110 |
| 25+ | $59.000 |
| 50+ | $53.660 |
Price for:Each
Minimum: 1
Multiple: 1
$88.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoAZ16-12ZVRK-2254
Newark Part No.13J4531
Product RangeAZ 16 Series
Technical Datasheet
Product RangeAZ 16 Series
Contact Configuration1NO / 1NC
Switch TerminalsScrew
Contact Voltage AC Max230V
Contact Current AC Max4A
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max4A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
AZ 16 Series
Switch Terminals
Screw
Contact Current AC Max
4A
IP Rating
-
Contact Current DC Max
4A
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
230V
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
