Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part No103013301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AM6102
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $247.650 |
| 5+ | $234.250 |
| 10+ | $224.280 |
| 25+ | $211.880 |
| 50+ | $198.770 |
Price for:Each
Minimum: 1
Multiple: 1
$247.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No103013301Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.51AM6102
Product Range-
Contact Configuration-
Switch TerminalsCable with 8 Pin M8 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP65, IP67
IP RatingIP65, IP67
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Switch Terminals
Cable with 8 Pin M8 Connector
Contact Current AC Max
-
IP Rating
IP65, IP67
Contact Current DC Max
250mA
Contact Configuration
-
Contact Voltage AC Max
-
IP Rating
IP65, IP67
Contact Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
