Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.660 |
| 10+ | $330.910 |
| 25+ | $324.150 |
| 50+ | $317.400 |
| 100+ | $310.650 |
Price for:Each
Minimum: 1
Multiple: 1
$337.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Imperial
26ft
Current Rating
10A
Product Range
FT260
Cable Length - Metric
8m
Voltage Rating
250VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

