Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT313Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3557
Product RangeIT Series
Also Known As800052-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.500 |
| 200+ | $15.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT313Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11B3557
Product RangeIT Series
Also Known As800052-SF
Technical Datasheet
Turns Ratio1:1:1
Inductance3mH
DC Resistance0.33ohm
ET Constant450Vµs
Isolation Voltage2.5kV
Product RangeIT Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.33ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (14-Jun-2023)
Inductance
3mH
ET Constant
450Vµs
Product Range
IT Series
Technical Docs (1)
Alternatives for IT313
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
