| Quantity | Price |
|---|---|
| 1+ | $20.280 |
Product Information
Product Overview
The FN9263-10-06 is a general purpose Power Entry Module with mains switch. This module combines an IEC inlet, mains filter with excellent filter attenuation and a mains switch in a small form factor. Choosing the FN9263 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution helping you to pass EMI system approval in a short time. This module features exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behavior. It is suitable for small compact housing fitting 1U rack applications.
- IP40 Protection rating
- UL94V-2 or better Flammability rating
- -25 to 85°C Temperature range
Applications
Consumer Electronics, Portable Devices, Medical, Automation & Process Control
Technical Specifications
IEC C14
10A
1-Pole Switch
-
Snap-In, Flange Mount
FN9263 Series
General Purpose
250VAC
-
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate