Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8141-16-S01
Newark Part No.12AM9760
Product RangeRV8141 Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.080 |
| 5+ | $47.380 |
| 10+ | $43.670 |
| 25+ | $42.790 |
Price for:Each
Minimum: 1
Multiple: 1
$51.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRV8141-16-S01
Newark Part No.12AM9760
Product RangeRV8141 Series
Inductance1.61mH
DC Current Rating16A
DC Resistance Max6500µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeRV8141 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
1.61mH
DC Resistance Max
6500µohm
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
RV8141 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
