Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT313Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7871
Product RangeIT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.910 |
| 5+ | $21.790 |
| 10+ | $19.450 |
| 25+ | $17.720 |
| 50+ | $16.770 |
| 100+ | $15.990 |
| 250+ | $15.220 |
Price for:Each
Minimum: 1
Multiple: 1
$22.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIT313Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AM7871
Product RangeIT Series
Turns Ratio1:1:1
Inductance3mH
DC Resistance0.33ohm
ET Constant450Vµs
Isolation Voltage2.5kV
Product RangeIT Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.33ohm
Isolation Voltage
2.5kV
SVHC
No SVHC (27-Jun-2024)
Inductance
3mH
ET Constant
450Vµs
Product Range
IT Series
Alternatives for IT313
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
