Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222R-1-06
Newark Part No.24M2209
Product RangeFN 9222
Your Part Number
54 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 5+ | $8.790 |
| 10+ | $8.210 |
| 25+ | $7.360 |
| 50+ | $6.820 |
| 100+ | $6.510 |
| 250+ | $6.370 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN9222R-1-06
Newark Part No.24M2209
Product RangeFN 9222
Power Entry Module ApplicationsGeneral Purpose
Current Rating1A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
IP RatingIP40
Product RangeFN 9222
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
Product Range
FN 9222
Current Rating
1A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
IP Rating
IP40
SVHC
No SVHC (14-Jun-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate