Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2080-1-06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97K0086
Product RangeFN 2080 Series
Your Part Number
326 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.800 |
| 5+ | $43.180 |
| 10+ | $39.550 |
| 25+ | $38.300 |
| 50+ | $37.530 |
| 100+ | $36.770 |
Price for:Each
Minimum: 1
Multiple: 1
$46.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2080-1-06Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97K0086
Product RangeFN 2080 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2080 Series
SVHCPerfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
FN 2080 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
