Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN20703608
Newark Part No.78AK5880
Product RangeFN 2070 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.150 |
| 5+ | $118.670 |
| 10+ | $110.190 |
| 25+ | $104.510 |
| 50+ | $103.460 |
| 100+ | $102.400 |
Price for:Each
Minimum: 1
Multiple: 1
$127.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN20703608
Newark Part No.78AK5880
Product RangeFN 2070 Series
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating36A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeFN 2070 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Filter Applications
General Purpose
Current Rating
36A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
FN 2070 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
