Print Page
FN2020-1-06
Power Line Filter, Chassis, General Purpose, 250 VAC, 1 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020-1-06Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F8741
Product RangeFN 2020 Series
Also Known As800600-SF
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 5+ | $23.490 |
| 10+ | $22.170 |
| 25+ | $19.050 |
| 50+ | $18.880 |
| 100+ | $18.710 |
| 250+ | $18.080 |
| 5000+ | $17.170 |
Price for:Each
Minimum: 1
Multiple: 1
$24.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020-1-06Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66F8741
Product RangeFN 2020 Series
Also Known As800600-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating1A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min12mH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.15µF
Leakage Current Max740µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2020 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Product Overview
The FN2020-1-06 is a single-stage general purpose EMI Filter with high differential-mode attenuation. This Filter is designed for easy and fast chassis mounting and provides a general purpose conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. It can be used to cover a broad range of usage and offers a good size/amperage ratio.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
Applications
Consumer Electronics, Commercial, Automation & Process Control, Medical
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
12mH
Filter Mounting
Chassis Mount
Leakage Current Max
740µA
Filter Output Terminals
Quick Connect
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
1A
No. of Phases
Single Phase
No. of Stages
1 Stage
Capacitance
0.15µF
Filter Input Terminals
Quick Connect
Product Range
FN 2020 Series
Technical Docs (2)
Alternatives for FN2020-1-06
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
