Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No821763-SFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AM7406
Product RangeFN2500 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
| 5+ | $41.920 |
| 10+ | $39.360 |
| 25+ | $36.530 |
| 50+ | $34.500 |
| 100+ | $33.020 |
| 250+ | $29.840 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part No821763-SFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AM7406
Product RangeFN2500 Series
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingRack Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsFaston
Product RangeFN2500 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
FN2500 Series
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Rack Mount
Filter Output Terminals
Faston
SVHC
No SVHC (27-Jun-2024)
Alternatives for 821763-SF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
