Our extensive range of smart transport solutions is designed to empower engineers like you to redefine the industry. From vehicle-to-everything communication, cars with 5G connectivity, demystifying EV charging, emerging applications in aerospace, shipping and rail, we'll help you to future-proof smart transport.
We're helping you make travel convenient, safer & faster whatever the mode. Explore our broad range of products from leading manufacturers. Discover how your expertise & our commitment to service can accelerate your path to smart transport innovation.
Products Section
PX409 Series: Built for Smart Transport
Reliable, high-accuracy PX409 transducers in stock now, ideal for motor control, hydraulics, and smart transportation applications.
PRTXI-Series Temperature Transmitters
Reliable IO-Link temp transmitter for transportation systems; rugged, accurate, and ready for rail, EV, aerospace, and automation.
The NI LabVIEW+ Suite
NI's complete suite of software for test system developers, with tools for data acquisition, data analysis and reporting, test sequencing, and more!
NI Vehicle Multifunction IO Bundle
The Vehicle Multifunction I/O Bundle provides measurement and test hardware for a comprehensive view of vehicle performance.
DuraClik Connectors
DuraClik Connectors are designed to improve connection security, stability, and performance in high-temperature applications.
MX150 Connectors
MX150 connector systems offer a small footprint while maintaining robust performance for a wide range of applications.
Low-Profile IP67 Wi-Fi Antenna
Compact, IP67-rated Wi-Fi antenna with high efficiency and robust housing. Ideal for smart infrastructure and outdoor industrial use.
750 V Snap‑In ALV70 High‑Voltage Capacitor
High-voltage 750 V snap-in capacitor with 270 µF, 2000 h @85 °C. Ideal for power inverters, EV chargers, and grid-tied systems.
Hybrid Polymer SMD Capacitors
Our conductive polymers & electrolytes offer high ripple current capability, ultra-low ESR, long life, and minimal leakage current.
Automotive power-over-coax (PoC) inductor
ADL8030VA streamlines the PoC filter design by requiring one single component instead of the conventional approach with two plus inductors.
1-port-serial-to-ethernet-adapter
1 port serial to IP converter enables remote control of RS232 devices over an IP network. Ideal for industrial use. Compact & reliable.
16 Port Industrial USB 3.0 Hub
16-port industrial USB 3.0 hub (5Gbps, 120W) for data-heavy tasks. Rugged metal housing, ESD protection, and DIN/rack mount options.
Hybrid Capacitor
Enhanced Energy Density in small case size Capacitance up to 1,000µF with high ripple current up to 6.1A rms.
SMD Resistors - ERA High Precision Thin Film
High accuracy (±0.1% tolerance) & low TCR, no resistance change under harsh conditions and AEC-Q200 certified for smart mobility reliability
616KX Differential Pressure Transmitter
Compact, flexible pressure transmitter with wide ranges and quick calibration—ideal for HVAC and airflow in garages and transit facilities.
626 Series High-Accuracy Pressure Transducer
Rugged stainless steel pressure transducer with ±0.25% accuracy, ideal for mobile hydraulics and critical transportation applications.
ecomate® Family
Circular, Multiway, Plastic and Metal Connectors. IP65 -IP69K Protection.. Up to 56A-300A/600V-1000V. Circular Bayonet or Quick-locking.
DuraMate™ Family
Environmentally-sealed, multi-pin, heavy duty, plastic or metal circular connectors. High density signal and power configurations.
AxiForce 120 – DC Fan for Electronics Cooling
Compact axial fan for EVs, 5G & control systems. High airflow, low noise, IP68 option, 12–48V DC, smart alerts.
RadiCal – Reliable Cooling for EV-Chargers
RadiCal EC fan: compact, quiet, energy-smart airflow for EVs & rail. Backward-curved, EMC-optimised, ideal for HVAC & battery cooling.
MKP1848e DC-Link Film Capacitors
DC-Link, 500V to 1300V at 85°C, 125°C (limited time), AEC-Q200, high density packing, THB Grade III 60°C 93% RH for 56 days at UNDC.
SQJQ510ER Automotive MOSFET
100 V N-channel MOSFET, offers a top-cooled solution for high power automotive applications, AEC-Q101, latest TrenchFET® Gen V technology.
THN 20UIR series
20 watt 12:1 ultra-wide input voltage range DC/DC converters in a 1”x1” package. EN 50155, EN 45545-2 and EN 61373 certified.
TEN 40UIR series
Compact 40 watt railway DC/DC converters with Ultra-Wide 12:1 Input Voltage Range in a 2"×1" package. EN 50155 and EN 61373.
Heavy-Duty Sealed MATEnet Connectors
Rugged Ethernet connectors support hybrid interfaces—combining SPE + power—and scale with shielded or unshielded cables.
FPL pro Multi-Port TETRA Vehicular Antenna
FPL pro antennas offer combinations of TETRA (UHF), Wi-Fi 6E/7 and GNSS from a single antenna.
12-channel automotive linear LED driver
Reliably control multiple LED segments, and enable smooth,dynamic beam shaping in Adaptive LED Vehicle Lighting.
SiC MOSFETs in XPAK
Top-side cooled package for compact and thermally efficient design in PFC, DC-DC conversion stages and Bidirectional charging in OBC
SCH16T Series MEMS Module
SCH16T series offers market-leading low gyroscope noise levels and flexible digital output options for demanding applications.
DLW Common Mode Choke Coils
It features a low-profile construction and ultra-high self-resonance frequency, enabling high cut-off frequency for high-speed differential lines for Signal line. The DLW Series for power line also offers a large current suitable for an input connector from an AC adaptor and is available in multiple sizes.
AQ24CANA Silicon diode arrays
Protect automotive CAN lines from damage due to electrostatic discharge(ESD), electrical fast transient(EFT), other overvoltage transients.
TPSMB650CA-A
The TPSMB series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.