Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

High-Power Solutions for Demanding Applications

Power efficiency is critical in today’s power-intensive applications, including data centers, charging stations, battery management, inverters and more. Molex offers a growing range of interconnects that can accommodate significant amounts of power, designed specifically to support high-current applications with optimal power densities across multiple configurations. Together with Molex, we are supporting our customers with their power needs, enabling them to continue to evolve seamlessly as the demand for high-power solutions continues to grow.

Featured Products

HyperQube Connectors

HyperQube Connectors

HyperQube connectors optimize space-constrained designs, delivering reliable performance, secure installation, mis-mate protection, and finger-safe operation, while meeting stringent standards for safe, efficient power transmission in demanding environments.

SideWize High-Voltage Connectors

SideWize High-Voltage Connectors

Boost performance with Molex SideWize high-voltage connectors, delivering space-saving power distribution, easy mating, enhanced safety, low-halogen compliance, and reliable high-current transmission for data centers, energy storage, and EV charging applications.

EXTreme PowerEdge Plus Card Edge Connectors

EXTreme PowerEdge Plus Card Edge Connectors

Low-profile, high-current card edge connector delivering efficient, reliable power for data centers, networking & telecom applications.

Sentrality Pin & Socket Interconnects

Sentrality Pin & Socket Interconnects

Sentrality Pin & Socket Interconnect System offers high-current board-to-board, busbar-to-board and busbar-to-busbar connectors & provides a +/- 1.00mm radial self-alignment to overcome tolerance stack-up issues

PowerWize Connectors & Cable Assemblies

PowerWize Connectors & Cable Assemblies

PowerWize High-Current Wire-to-Board/Wire-to-Busbar Connectors are offered in two sizes, 6.00 and 8.00mm, delivering up to 190.0A of current, and the headers can be mounted on either printed circuit boards or busbars.

SW1 Interconnects & Cable Assemblies

SW1 Interconnects & Cable Assemblies

SW1 Wire-to-Board/Wire-to-Busbar Interconnects incorporate COEUR socket technology which enables a high-current-carrying capacity in three sizes: 6.00mm (120.0A), 8.00mm (185.0A) and 11.00mm (300.0A) with a unique positive-locking design for secure mating.

PowerWize BMI Connectors & Cable Assemblies

PowerWize BMI Connectors & Cable Assemblies

PowerWize BMI blind-mating panel-to-board connectors incorporate COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation & enable high current-carrying capacity.

PowerPlane Busbar Connectors

PowerPlane Busbar Connectors

PowerPlane Busbar Power Connectors and Cables Assemblies deliver high-current performance along with various configurations and feature options.

EXTreme Ten60 Power Connectors

EXTreme Ten60 Power Connectors

Designed for high-power connections, EXTreme Ten60 Power Connectors offer multiple blade styles in 30.0, 60.0 and 120.0A configurations, features that facilitate blind-mating, and high-voltage solutions for backplane and midplane designs.

EXTreme Guardian Connectors

Available in power only or a configurable hybrid power/signal solution, EXTreme Guardian Power Connectors provide high-current density in a low-profile package for complete design flexibility.

EXTreme LPHPower Connectors

The Molex EXTreme LPHPower Connector is a mixed, high current power and signal connector system that picks up where traditional connectors leave off.

High-Power Off-the-Shelf Cable Assemblies

Standard cable assemblies deliver Off-the-Shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.

UltraWize Connectors & Cable Assemblies

UltraWize delivers efficient, high-current power distribution for data centers using COEUR socket technology to reduce resistance, voltage drop and heat. Its compact cable-side exit design saves space while ensuring reliable and robust performance.

Videos

HyperQube High-Voltage, High-Current Connectors | Molex

SideWize High-Voltage Connectors | Molex

Sentrality Pin & Socket Interconnects | Molex

PowerWize Connectors | Molex