0
0 Items$0.00

2026 National Electrical Code

Are you in Compliance?

usa map

As of February 1, 2021, the 2020 NEC is in effect in nine states, the 2017 NEC is in effect in twenty-seven, the 2014 NEC is in effect in eight states and the 2008 NEC is in effect in two states.

The 2020 edition of the NEC was issued by the NFPA Standards Council on August 5, 2019. The effective date was August 25, 2019, when it officially became available for federal, state, county, and municipal governmental entities to update their electrical installation regulations.

View NEC® Adoption Map

Essential Resources

NEC 2023 GFCI requirements: making your next installation safer | Eaton PSEC

Power Defense

National Electrical Code 2020

NEC Code 2026 Update

On-Demand Webinar Videos

Element 14 Community Road Test of the Power Defense CB

Make Compliance Easy with These Tools

FC2 Available Fault Current Calculator

FC2 Available Fault Current Calculator

Know the range of potential fault currents where your equipment may be installed.

SCCR Protection Suite

SCCR Protection Suite

Design equipment for the highest available short-circuit current or with an alternate bill-of-material to address the high available fault current.

OSCAR 2.1 Software

OSCAR 2.1 Software

Calculate SCCR for your equipment, address any weak spots, and document the equipment's rating.

Eaton Asset Manager

Eaton Asset Manager

Become a Hero – Get direct access to electrical component information including technical data, test reports, and authentication

Recommended Products For You

Power Defense Circuit Breaker

Power Defense Circuit Breaker

Power Defense Circuit Breakers give tremendous insight into your electrical system. The Circuit Breakers are UL and globally rated up to 2,500 amps and 600 Volts AC

XT Motor Control

XT Motor Control

Eaton's Industrial IEC Motor Control – Overload Relays, Contactors and Starters are built to handle customer's rugged environments. XT Series is built for applications from 1 to 2000 amps.

M22 Family of Emergency Stops

M22 Family of Emergency Stops

The M22 family of E-Stops offer non-illuminated and illuminated Emergency Stop Switches with push-pull operation as well twist to release.

FAZ Series Industrial Miniature Circuit Breakers

FAZ Series Industrial Miniature Circuit Breakers

Eaton's FAZ UL489 and UL1077 Industrial miniature CB's available to 480 VAC and available as a 1, 2 & 3 pole with ratings to 40 amps.

Bussmann Series Modular Fuse Holder

Bussmann Series Modular Fuse Holder

Finger-safe DIN-Rail mount fuse holder features 200 kA SCCR and can be used with Class CC and midget fuses.

CT Type CurrentWatch Sensor

CT Type CurrentWatch Sensor

Self-contained sensor monitors current flow in equipment. By detecting small changes in current, it helps avoid costly repairs and mechanical problems before they occur.

When do I need to be Compliant?

StateCurrent Edition of the NEC in effect (effective date)2020 or 2023 NEC UPDATE status (effective date)Other editions of NEC Update status (effective date)
Alabama2020 (7/1/2022), Alabama Division of Construction Management  
Alaska2020 (4/16/2020)  
ArizonaLocal adoption only   
Arkansas 2020 with AR amendments (8/1/2022)   
California 2020 with CA amendments (1/1/2023) 2023 update process complete (1/1/2026) 
Colorado2023 (8/1/2023)  
Connecticut2020 with CT amendments (10/1/2022)2023 update process underway (Effective date not established) 
Delaware2020 (9/1/2021)2023 update process underway (Effective date not established) 
Florida2020 (12/31/2023)2023 update process underway (Effective date not established) 
Georgia 2023 (1/1/2025)  
Hawaii 2020 (3/14/2023)  
Idaho2023 (7/1/2023) with ID amendments (temporary rules permit use of 2017 NEC w/ID amendments)               
Illinois 2008 (7/1/11 - commercial occupancies for areas outside of local jurisdictions that have adoption authority)  
Indiana2008 Commercial with IN amendments (8/26/2009) 2017 (2018 IRC) One- and two-family dwellings with IN amendments (12/26/2019)2023 Update process underway (Effective date not established) 
Iowa 2023 with IA amendments (7/1/2025)   
Kansas2008 (2/4/11 - State Fire Marshal)  
Kentucky2023 (1/1/2025)  
Louisiana 2020 (1/1/2023)  
Maine 2023 with Maine amendments (7/1/2024)  
Maryland 2020 (7/1/2025) with MD amendments2023 update process underway (Effective date not established) 
Massachusetts  2023 with MA amendments (2/17/2023)   
Michigan  2023 Commercial (3/12/2024) 2017 One- and two-family dwellings (2/8/2016) Residential 2023 update process complete (8/29/2025) 
Minnesota 2023 (7/1/2023)  
MississippiLocal adoption only  
Missouri Local adoption only  
Montana 2020 with MT amendments (6/10/2022)  
Nebraska 2023 (8/1/2024)  
Nevada2017 (7/1/18 - Nevada State Pubic Works Division)  
New Hampshire 2023 with NH amendments (7/1/2025 with 6-month grace period permitting use of prior edition that was in effect)  
New Jersey2020 with NJ amendments (9/6/2022)  
New Mexico 2020 (3/28/2023)   
New York 2017 (5/12/2020) 2023 update process underway (Effective date not established) 
North Carolina 2020 with NC amendments for other than one- and two-family dwellings (11/1/21)2023 update process underway (Expected date not established) 
North Dakota 2023 (7/1/2024)  
Ohio 2023 Commercial (3/1/2024) Residential with OH amendments (4/15/2024)  
Oklahoma 2023 (9/14/2024)  
Oregon 2023 with OR amendments (10/1/2023)  
Pennsylvania2017 (2/14/2022)2020 update process underway (Effective date not established) 
Rhode Island 2020 (2/1/2022)  
South Carolina2020 with SC amendments (1/1/2023)2023 update process underway (Projected 8/4/2025) 
South Dakota 2023 (11/12/2024) with SD amendments  
Tennessee2017 (10/1/2018) with TN amendments  
Texas2023 (9/1/2023)  
Utah2023 Commercial (7/1/2025) with UT amendments 2020 One- and two-family dwellings (7/1/2025) with UT amendments  
Vermont2020 with VT amendments (4/15/2022)  
Virginia2020 (1/18/2024)2023 update process underway (Effective date not established) 
Washington2023 (4/1/2024)  
West Virginia2020 with WV amendments (8/1/2022)  
Wisconsin2017 Commercial (8/1/2018) Residential (1/1/2020)2023 update process underway (Effective date not established) 
Wyoming2023 (7/1/2023)  
Chicago2017 with Chicago amendments (3/1/2018)  
New York City2008 w/NYC amendments (7/1/2011)2020 update process underway (Projected 12/21/2025)