Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part NoSS2421-5041PJ
Newark Part No.34R9056
Product RangeSANMOTION F2 - SS24 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part NoSS2421-5041PJ
Newark Part No.34R9056
Product RangeSANMOTION F2 - SS24 Series
Coil TypeBipolar
Stepper Motor TypeSingle Shaft
Motor Size42mm
Torque Max-
No. of PhasesTwo Phase
Step Angle1.8°
Resistance3.5ohm
Inductance1.2mH
Current Rating1A
Voltage Rating Max24VDC
Inertia0.082oz-in²
No. of Wires4
External Length11.6mm
Shaft Diameter5mm
Product RangeSANMOTION F2 - SS24 Series
Shaft Length7mm
SVHCTo Be Advised
Product Overview
The SS2421-5041 is a Stepper Motor for a DC input set model with a basic step angle of 1.8°. The bipolar stepper motor suitable for use with industrial sewing machines, financial terminals, copiers and manufacturing equipment for semiconductors applications. It is a SANMOTION F2 is a 2-phase stepping system that provides precise positioning with easy control.
- Basic step angle of 1.8°
- Small driver and motor, yet high torque
- Fast response provides shorter system cycle time for repetitive operations
- Holding torque maintains the stop position when engaging power
- Low-vibration mode
- Accurate control is provided by pulse signals
- Single shaft
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Coil Type
Bipolar
Motor Size
42mm
No. of Phases
Two Phase
Resistance
3.5ohm
Current Rating
1A
Inertia
0.082oz-in²
External Length
11.6mm
Product Range
SANMOTION F2 - SS24 Series
SVHC
To Be Advised
Stepper Motor Type
Single Shaft
Torque Max
-
Step Angle
1.8°
Inductance
1.2mH
Voltage Rating Max
24VDC
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate