Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | F2BFD400P100Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 85AK6032 |
| Product Range | SANMOTION F2 Series |
| Your Part Number |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.690 |
| 5+ | $184.920 |
| 10+ | $181.140 |
| 25+ | $177.370 |
Price for:Each
Minimum: 1
Multiple: 1
$188.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SANYO DENKI |
|---|---|
| Manufacturer Part No | F2BFD400P100Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | 85AK6032 |
| Product Range | SANMOTION F2 Series |
| Control / Drive Type | Microstep Drive |
| No. of Phases | Two Phase |
| Output Current Max | 4A |
| Output Current Max | 4A |
| Supply Voltage Min | 21.6VDC |
| Supply Voltage Max | 26.4VDC |
| Product Range | SANMOTION F2 Series |
| SVHC | To Be Advised |
Technical Specifications
| Control / Drive Type | Microstep Drive |
|---|---|
| Output Current Max | 4A |
| Supply Voltage Min | 21.6VDC |
| Product Range | SANMOTION F2 Series |
| No. of Phases | Two Phase |
|---|---|
| Output Current Max | 4A |
| Supply Voltage Max | 26.4VDC |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
