Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WPA0424H3001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79AK3588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.180 |
| 5+ | $64.230 |
| 10+ | $58.280 |
| 25+ | $53.900 |
| 50+ | $52.290 |
| 100+ | $50.840 |
Price for:Each
Minimum: 1
Multiple: 1
$70.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0424H3001Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.79AK3588
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing Type-
Air Flow - CFM18.3CFM
Noise Rating48dBA
Power Rating4.1W
Rated Speed18500rpm
Power Connection Type4 Lead Wires
Current Rating170mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min0.52m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
48dBA
Rated Speed
18500rpm
Current Rating
170mA
IP Rating
IP68
Product Range
-
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
18.3CFM
Power Rating
4.1W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
