Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.910 |
| 5+ | $67.440 |
| 10+ | $60.970 |
| 25+ | $58.200 |
Price for:Each
Minimum: 1
Multiple: 1
$73.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WPA0412P3G001
Newark Part No.79AK3586
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing Type-
Air Flow - CFM22.2CFM
Noise Rating53dBA
Power Rating6W
Rated Speed22200rpm
Power Connection Type4 Lead Wires
Current Rating500mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min0.63m³/min
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
-
Noise Rating
53dBA
Rated Speed
22200rpm
Current Rating
500mA
IP Rating
IP68
Product Range
-
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.2CFM
Power Rating
6W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
