Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WL1424P1M001
Newark Part No.62AC8902
Product RangeSan Ace 140W 9WL Series
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WL1424P1M001
Newark Part No.62AC8902
Product RangeSan Ace 140W 9WL Series
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size140mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial130CFM
Air Flow - CFM130CFM
Flow Rate - Metric3.7m³/min
Noise Rating46dBA
Power Rating7.2W
Rated Speed3300rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating300mA
IP RatingIP68
Air Flow - m3/min3.7m³/min
Product RangeSan Ace 140W 9WL Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Air Flow - CFM
130CFM
Noise Rating
46dBA
Rated Speed
3300rpm
Current Rating
300mA
Air Flow - m3/min
3.7m³/min
SVHC
To Be Advised
Supply Voltage
24VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
130CFM
Flow Rate - Metric
3.7m³/min
Power Rating
7.2W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Product Range
San Ace 140W 9WL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
