Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H401
Newark Part No.66AH3005
Product RangeSan Ace 60WF
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 5+ | $10.020 |
| 10+ | $10.020 |
| 25+ | $10.020 |
| 50+ | $10.020 |
| 100+ | $10.020 |
| 250+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WF0624H401
Newark Part No.66AH3005
Product RangeSan Ace 60WF
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.66CFM
Noise Rating41dBA
Power Rating3.6W
Rated Speed6500rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min0.67m³/min
Product RangeSan Ace 60WF
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
6500rpm
Current Rating
150mA
IP Rating
-
Product Range
San Ace 60WF
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.66CFM
Power Rating
3.6W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate