Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9WE5748P5K01
Newark Part No.66AH3004
Product RangeSan Ace 172W 9WE
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9WE5748P5K01
Newark Part No.66AH3004
Product RangeSan Ace 172W 9WE
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM300CFM
Noise Rating60dBA
Power Rating33.6W
Rated Speed4100rpm
Power Connection Type3 Lead Wires, PWM Control, Sensor Output
Current Rating700mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min8.5m³/min
Product RangeSan Ace 172W 9WE
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
4100rpm
Current Rating
700mA
IP Rating
IP68
Product Range
San Ace 172W 9WE
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
300CFM
Power Rating
33.6W
Power Connection Type
3 Lead Wires, PWM Control, Sensor Output
IP Rating
IP68
Air Flow - m3/min
8.5m³/min
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
