Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9TM24P4H01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4834
Product RangeSan Ace C100 9TM Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $90.080 |
| 5+ | $89.150 |
| 10+ | $88.220 |
| 25+ | $86.460 |
| 50+ | $84.690 |
Price for:Each
Minimum: 1
Multiple: 1
$90.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9TM24P4H01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4834
Product RangeSan Ace C100 9TM Series
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size100mm
External Depth25mm
Air Flow - CFM62.5CFM
Air Flow - m3/min1.77m³/min
Noise Rating60dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating10.56W
Product RangeSan Ace C100 9TM Series
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
25mm
Air Flow - m3/min
1.77m³/min
Bearing Type
Ball Bearing
Power Rating
10.56W
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
24VDC
Fan Frame Size
100mm
Air Flow - CFM
62.5CFM
Noise Rating
60dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
San Ace C100 9TM Series
IP Rating
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
