Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0812L401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3527
Product RangeSan Ace 80
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.200 |
| 5+ | $27.010 |
| 10+ | $24.810 |
| 25+ | $24.780 |
| 50+ | $22.600 |
| 100+ | $22.150 |
| 250+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$29.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812L401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3527
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM23.3CFM
Noise Rating16dBA
Power Rating600mW
Rated Speed2000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating50mA
IP Rating-
IP Rating-
Air Flow - m3/min0.66m³/min
Product RangeSan Ace 80
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
16dBA
Rated Speed
2000rpm
Current Rating
50mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
23.3CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.66m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
