Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9S0812H4011Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4832
Product RangeSan Ace 80 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.850 |
| 5+ | $28.450 |
| 10+ | $26.050 |
| 25+ | $23.630 |
| 50+ | $22.620 |
| 100+ | $22.170 |
| 250+ | $21.720 |
Price for:Each
Minimum: 1
Multiple: 1
$30.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9S0812H4011Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4832
Product RangeSan Ace 80 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing Type-
Air Flow - CFM39.5CFM
Noise Rating31dBA
Power Rating2.76W
Rated Speed3400rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min1.12m³/min
Static Pressure52.15Pa
Product RangeSan Ace 80 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
-
Noise Rating
31dBA
Rated Speed
3400rpm
Current Rating
230mA
IP Rating
-
Static Pressure
52.15Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
39.5CFM
Power Rating
2.76W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
1.12m³/min
Product Range
San Ace 80 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
