Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1412M1001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1370
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.000 |
| 5+ | $120.000 |
| 10+ | $119.990 |
| 25+ | $119.990 |
| 50+ | $119.990 |
Price for:Each
Minimum: 1
Multiple: 1
$120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1412M1001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1370
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth38mm
Bearing Type-
Air Flow - CFM113CFM
Noise Rating35dBA
Power Rating2.3W
Rated Speed2250rpm
Power Connection Type4 Lead Wires
Current Rating190mA
IP Rating-
IP Rating-
Air Flow - m3/min3.2m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
140mm
Bearing Type
-
Noise Rating
35dBA
Rated Speed
2250rpm
Current Rating
190mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
113CFM
Power Rating
2.3W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
3.2m³/min
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
