Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA1212E4001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM4821
Product RangeSan Ace 120 9RA Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.910 |
| 5+ | $41.010 |
| 10+ | $37.110 |
| 25+ | $35.780 |
| 50+ | $34.450 |
| 100+ | $33.750 |
| 250+ | $33.040 |
| 5000+ | $33.020 |
Price for:Each
Minimum: 1
Multiple: 1
$44.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA1212E4001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM4821
Product RangeSan Ace 120 9RA Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM116.5CFM
Noise Rating45dBA
Power Rating4.92W
Rated Speed4000rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating410mA
IP Rating-
IP Rating-
Air Flow - m3/min3.3m³/min
Static Pressure96Pa
Product RangeSan Ace 120 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
4000rpm
Current Rating
410mA
IP Rating
-
Static Pressure
96Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
116.5CFM
Power Rating
4.92W
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
3.3m³/min
Product Range
San Ace 120 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
