Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0812M4001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4802
Product RangeSan Ace 80 9RA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
| 5+ | $21.880 |
| 10+ | $21.810 |
| 25+ | $21.740 |
| 50+ | $21.670 |
Price for:Each
Minimum: 1
Multiple: 1
$21.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812M4001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4802
Product RangeSan Ace 80 9RA Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM26.1CFM
Noise Rating22dBA
Power Rating720mW
Rated Speed2650rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.74m³/min
Static Pressure23Pa
Product RangeSan Ace 80 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
22dBA
Rated Speed
2650rpm
Current Rating
60mA
IP Rating
-
Static Pressure
23Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
26.1CFM
Power Rating
720mW
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.74m³/min
Product Range
San Ace 80 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
