Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9RA0812H4001
Newark Part No.44AM4801
Product RangeSan Ace 80 9RA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 5+ | $27.600 |
| 10+ | $25.210 |
| 25+ | $24.780 |
| 50+ | $24.360 |
| 100+ | $23.020 |
| 250+ | $21.670 |
Price for:Each
Minimum: 1
Multiple: 1
$29.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9RA0812H4001
Newark Part No.44AM4801
Product RangeSan Ace 80 9RA Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM32.5CFM
Noise Rating27dBA
Power Rating960mW
Rated Speed3300rpm
Power Connection Type4 Lead Wires, Pulse Sensor
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.92m³/min
Static Pressure36Pa
Product RangeSan Ace 80 9RA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
3300rpm
Current Rating
80mA
IP Rating
-
Static Pressure
36Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
32.5CFM
Power Rating
960mW
Power Connection Type
4 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.92m³/min
Product Range
San Ace 80 9RA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
