Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0624P4J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2989
Product RangeSan Ace 60L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.470 |
| 5+ | $87.990 |
| 10+ | $81.510 |
| 25+ | $76.080 |
| 50+ | $71.020 |
Price for:Each
Minimum: 1
Multiple: 1
$94.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0624P4J001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2989
Product RangeSan Ace 60L
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM38.8CFM
Noise Rating47dBA
Power Rating4.56W
Rated Speed8650rpm
Power Connection Type4 Lead Wires
Current Rating190mA
IP Rating-
IP Rating-
Air Flow - m3/min1.1m³/min
Product RangeSan Ace 60L
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
47dBA
Rated Speed
8650rpm
Current Rating
190mA
IP Rating
-
Product Range
San Ace 60L
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
38.8CFM
Power Rating
4.56W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
1.1m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
