Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9LG0424P3H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.13AM3281
Product RangeSan Ace 40L Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.630 |
| 5+ | $110.550 |
| 10+ | $100.460 |
| 25+ | $95.480 |
| 50+ | $93.570 |
Price for:Each
Minimum: 1
Multiple: 1
$120.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9LG0424P3H001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.13AM3281
Product RangeSan Ace 40L Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.9CFM
Noise Rating62dBA
Power Rating8.16W
Rated Speed22500rpm
Power Connection Type12 Lead Wires, PWM Control, Sensor Output
Current Rating340mA
IP Rating-
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSan Ace 40L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
22500rpm
Current Rating
340mA
IP Rating
-
Product Range
San Ace 40L Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.9CFM
Power Rating
8.16W
Power Connection Type
12 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
0.62m³/min
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
