Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9HV1224P1A001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM4786
Product RangeSan Ace 120 9HV Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.300 |
| 5+ | $132.610 |
| 10+ | $122.910 |
| 25+ | $122.500 |
| 50+ | $120.050 |
| 100+ | $117.600 |
| 250+ | $115.150 |
Price for:Each
Minimum: 1
Multiple: 1
$142.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9HV1224P1A001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.44AM4786
Product RangeSan Ace 120 9HV Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM247CFM
Noise Rating71dBA
Power Rating57.6W
Rated Speed9600rpm
Power Connection Type3 Lead Wires, Pulse Sensor, PWM Control
Current Rating2.4A
IP Rating-
IP Rating-
Air Flow - m3/min7m³/min
Static Pressure950Pa
Product RangeSan Ace 120 9HV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
71dBA
Rated Speed
9600rpm
Current Rating
2.4A
IP Rating
-
Static Pressure
950Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
247CFM
Power Rating
57.6W
Power Connection Type
3 Lead Wires, Pulse Sensor, PWM Control
IP Rating
-
Air Flow - m3/min
7m³/min
Product Range
San Ace 120 9HV Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
