Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GV1224P4G01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3505
Product RangeSan Ace 120
Your Part Number
105 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.240 |
| 5+ | $89.630 |
| 10+ | $83.010 |
| 25+ | $81.680 |
| 50+ | $80.350 |
| 100+ | $79.020 |
| 250+ | $74.680 |
Price for:Each
Minimum: 1
Multiple: 1
$96.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GV1224P4G01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC3505
Product RangeSan Ace 120
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM171CFM
Noise Rating58dBA
Power Rating20.16W
Rated Speed5100rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating840mA
IP Rating-
IP Rating-
Air Flow - m3/min4.83m³/min
Product RangeSan Ace 120
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
5100rpm
Current Rating
840mA
IP Rating
-
Product Range
San Ace 120
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
171CFM
Power Rating
20.16W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
4.83m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
