Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0912H401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC2785
Product RangeSan Ace 92 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $38.290 |
| 5+ | $34.600 |
| 10+ | $30.900 |
| 25+ | $29.030 |
| 50+ | $28.050 |
| 100+ | $27.070 |
| 250+ | $26.420 |
| 5000+ | $21.640 |
Price for:Each
Minimum: 1
Multiple: 1
$38.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0912H401Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC2785
Product RangeSan Ace 92 Series
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.2mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating31dBA
Power Rating2.28kVA
Rated Speed3300rpm
Power Connection Type3 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min-
Product RangeSan Ace 92 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3300rpm
Current Rating
190mA
Air Flow - m3/min
-
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.2mm
Air Flow - CFM
-
Power Rating
2.28kVA
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
San Ace 92 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
