Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P6G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2927
Product RangeSan Ace 60 GA
Your Part Number
41 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.570 |
| 5+ | $30.660 |
| 10+ | $27.740 |
| 25+ | $26.000 |
| 50+ | $25.890 |
| 100+ | $25.370 |
Price for:Each
Minimum: 1
Multiple: 1
$33.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0612P6G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2927
Product RangeSan Ace 60 GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM31.1CFM
Noise Rating43dBA
Power Rating2.88W
Rated Speed6850rpm
Power Connection Type4 Lead Wires
Current Rating260mA
IP Rating-
IP Rating-
Air Flow - m3/min0.88m³/min
Product RangeSan Ace 60 GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
6850rpm
Current Rating
260mA
IP Rating
-
Product Range
San Ace 60 GA
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
31.1CFM
Power Rating
2.88W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.88m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
