Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0924A201
Newark Part No.44AM4784
Product RangeSan Ace 92 9G Series
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0924A201
Newark Part No.44AM4784
Product RangeSan Ace 92 9G Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM88.3CFM
Noise Rating44dBA
Power Rating7.2W
Rated Speed4300rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating300mA
IP Rating-
IP Rating-
Air Flow - m3/min2.5m³/min
Static Pressure115Pa
Product RangeSan Ace 92 9G Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
4300rpm
Current Rating
300mA
IP Rating
-
Static Pressure
115Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
88.3CFM
Power Rating
7.2W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
2.5m³/min
Product Range
San Ace 92 9G Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
