Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRLA0612P0G003
Newark Part No.62AC8879
Product RangeSan Ace 60L Series
Your Part Number
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRLA0612P0G003
Newark Part No.62AC8879
Product RangeSan Ace 60L Series
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size60mm
External Depth76mm
Bearing TypeBall Bearing
Flow Rate - Imperial74.1CFM
Air Flow - CFM74.1CFM
Flow Rate - Metric2.1m³/min
Noise Rating70dBA
Power Rating36W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Sensor Output
Current Rating3A
IP Rating-
Air Flow - m3/min2.1m³/min
Product RangeSan Ace 60L Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
74.1CFM
Noise Rating
70dBA
Rated Speed
-
Current Rating
3A
Air Flow - m3/min
2.1m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Voltage Type
DC
External Depth
76mm
Flow Rate - Imperial
74.1CFM
Flow Rate - Metric
2.1m³/min
Power Rating
36W
Power Connection Type
8 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
San Ace 60L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
