Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9CRH0412P5J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.80AC4807
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.050 |
| 5+ | $58.390 |
| 10+ | $52.730 |
| 25+ | $51.510 |
| 50+ | $50.480 |
| 100+ | $49.450 |
| 250+ | $48.420 |
| 5000+ | $47.390 |
Price for:Each
Minimum: 1
Multiple: 1
$64.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9CRH0412P5J001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.80AC4807
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM32.9CFM
Noise Rating70dBA
Power Rating30.24W
Rated Speed-
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating2.52A
IP Rating-
IP Rating-
Air Flow - m3/min0.93m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
-
Current Rating
2.52A
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
32.9CFM
Power Rating
30.24W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
0.93m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
