Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No489-008-L10Copy
Newark Part No.03P8183
For Use WithSanyo Denki 80 x 80 x 42mm AC Fans
Voltage Rating-
Fan Side ConnectorStripped Leads
Current Rating-
Cable Length1m
Product Range-
SVHCTo Be Advised
Technical Specifications
For Use With
Sanyo Denki 80 x 80 x 42mm AC Fans
Fan Side Connector
Stripped Leads
Cable Length
1m
SVHC
To Be Advised
Voltage Rating
-
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
