Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P5412H2026
Newark Part No.25M0271
Product RangeSan Ace MC
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P5412H2026
Newark Part No.25M0271
Product RangeSan Ace MC
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50.8mm
External Depth30mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating28dBA
Power Rating-
Rated Speed4000rpm
Power Connection TypeTerminals
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeSan Ace MC
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 109P5412H2026 is a 12VDC 30mm thick Axial Fan motor without a sensor, directly cools the CPU, integral with a heat shrink. This San Ace 92-series 9P-type fan comes with plastic frame and impeller. UL1007, 24AWG +red and -black lead wire. Clockwise direction of rotation viewed from front of fan blade and continuously run in a free air state.
- UL94V-0 and UL94V-1 Flammability rating
- 4000RPM Speed rating
- -10 to 60°C Operating temperature range
- 0.72W Rated power
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
50.8mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
4000rpm
Current Rating
60mA
IP Rating
-
Product Range
San Ace MC
Fan Frame Type
Square
Voltage Type
DC
External Depth
30mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate