Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424F601Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4628
Product RangeSan Ace 40 9P Series
Your Part Number
6 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.010 |
| 5+ | $23.930 |
| 10+ | $22.090 |
| 25+ | $21.810 |
| 50+ | $21.470 |
| 100+ | $21.270 |
Price for:Each
Minimum: 1
Multiple: 1
$26.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424F601Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4628
Product RangeSan Ace 40 9P Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM6.5CFM
Noise Rating28dBA
Power Rating1.44W
Rated Speed6500rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.183m³/min
Static Pressure45.1Pa
Product RangeSan Ace 40 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
6500rpm
Current Rating
60mA
IP Rating
-
Static Pressure
45.1Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
6.5CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.183m³/min
Product Range
San Ace 40 9P Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
