Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412M901Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4626
Product RangeSan Ace 40 9P Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.010 |
| 5+ | $25.630 |
| 10+ | $24.260 |
| 25+ | $21.590 |
| 50+ | $21.480 |
| 100+ | $20.630 |
| 250+ | $19.450 |
Price for:Each
Minimum: 1
Multiple: 1
$27.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412M901Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.44AM4626
Product RangeSan Ace 40 9P Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4.2CFM
Noise Rating21dBA
Power Rating720mW
Rated Speed5000rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.12m³/min
Static Pressure27Pa
Product RangeSan Ace 40 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
21dBA
Rated Speed
5000rpm
Current Rating
60mA
IP Rating
-
Static Pressure
27Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4.2CFM
Power Rating
720mW
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.12m³/min
Product Range
San Ace 40 9P Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
