Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412M701Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1422
Product RangeSan Ace 40
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.020 |
| 5+ | $21.450 |
| 10+ | $19.870 |
| 25+ | $18.330 |
| 50+ | $17.240 |
| 100+ | $17.230 |
| 250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$23.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412M701Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1422
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM5.3CFM
Noise Rating24dBA
Power Rating1.14W
Rated Speed6500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating95mA
IP Rating-
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
6500rpm
Current Rating
95mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
5.3CFM
Power Rating
1.14W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
