Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P0412E601
Newark Part No.44AM4623
Product RangeSan Ace 40 9P Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
| 5+ | $25.830 |
| 10+ | $25.450 |
| 25+ | $25.160 |
| 50+ | $24.810 |
| 100+ | $24.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412E601
Newark Part No.44AM4623
Product RangeSan Ace 40 9P Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM9.2CFM
Noise Rating37dBA
Power Rating1.56W
Rated Speed9200rpm
Power Connection Type3 Lead Wires, Pulse Sensor
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min0.26m³/min
Static Pressure87.3Pa
Product RangeSan Ace 40 9P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
9200rpm
Current Rating
130mA
IP Rating
-
Static Pressure
87.3Pa
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9.2CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Pulse Sensor
IP Rating
-
Air Flow - m3/min
0.26m³/min
Product Range
San Ace 40 9P Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate