Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109P4412H8026
Newark Part No.04M6901
Product RangeSan Ace MC
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P4412H8026
Newark Part No.04M6901
Product RangeSan Ace MC
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size45mm
External Depth18mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating27dBA
Power Rating840mW
Rated Speed5000rpm
Power Connection TypeTerminals
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeSan Ace MC
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
45mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
5000rpm
Current Rating
70mA
IP Rating
-
Product Range
San Ace MC
Fan Frame Type
Square
External Depth
18mm
Air Flow - CFM
-
Power Rating
840mW
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate