New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  SDSDXVF-128G-GNCIN

                                                                                                  Flash Memory Card, Extreme SDXC Card, Class 10, 28 GB

                                                                                                  SANDISK
                                                                                                  SANDISK SDSDXVF-128G-GNCIN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSANDISK
                                                                                                  Manufacturer Part NoSDSDXVF-128G-GNCIN
                                                                                                  Newark Part No.31AC4041
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SANDISK
                                                                                                  ManufacturerSANDISK
                                                                                                  Manufacturer Part NoSDSDXVF-128G-GNCIN
                                                                                                  Newark Part No.31AC4041
                                                                                                  Flash Memory Card TypeExtreme SDXC Card, Class 10
                                                                                                  Memory Capacity28GB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  128GB Extreme Class 10 SDXC Card Get extreme speed and performance with the SanDisk Extreme SDHC/XC. The perfect companion for your smartphone, tablet, or camera, this memory card delivers Full HD video (1080p) recording and playback, and quicker data transfer. And because it has capacities up to 256GB, you'll never have to worry about running out of storage space.

                                                                                                  • Add up to 256GB to your tablet or smartphone
                                                                                                  • Read speeds up to 90MB/s* for quick file transfer
                                                                                                  • Class 10 performance for recording Full HD video
                                                                                                  • Waterproof, temperature-proof, X-ray-proof, magnet-proof, shockproof**
                                                                                                  • Form factor: SDXCT
                                                                                                  • Capacity: 128GB
                                                                                                  • Performance/speed: Up to 90MB/s read speed, write speed lower***
                                                                                                  • SDHC card dimension: .85in x.126in x.93in
                                                                                                  • Operating temperature: -13ºF to 185ºF (-25ºC to 85 ºC)
                                                                                                  • Storage temperature: -40ºF to 185ºF (-40ºC to 85ºC)
                                                                                                  • Compatibility: Compatible with SDHC and SDXC supporting host devices

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  Extreme SDXC Card, Class 10

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Memory Capacity

                                                                                                  28GB

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.