Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANDISK
Manufacturer Part NoSDCZ880-256G-G46
Newark Part No.26AM8842
Product RangeSanDisk Extreme
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.380 |
| 5+ | $104.970 |
| 10+ | $102.450 |
| 25+ | $101.190 |
| 50+ | $99.960 |
| 100+ | $95.010 |
Price for:Each
Minimum: 1
Multiple: 1
$107.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ880-256G-G46
Newark Part No.26AM8842
Product RangeSanDisk Extreme
Memory Capacity256GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSanDisk Extreme
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
No SVHC (21-Jan-2025)
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
SanDisk Extreme
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate