Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ460-032G-G46Copy
Newark Part No.61AK2426
Product RangeSandisk Ultra USB-C Flash Drives Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ460-032G-G46Copy
Newark Part No.61AK2426
Product RangeSandisk Ultra USB-C Flash Drives Series
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max35°C
Product RangeSandisk Ultra USB-C Flash Drives Series
SVHCTo Be Advised
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
35°C
SVHC
To Be Advised
USB Specification
USB 3.1
Operating Temperature Min
0°C
Product Range
Sandisk Ultra USB-C Flash Drives Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
