Print Page
DRE106S0EG30RRDAP
CAP, 10F, 2.5V, DOUBLE LAYER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMXON
Manufacturer Part NoDRE106S0EG30RRDAPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.05AN4389
Product RangeDRE Series
Your Part Number
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 25+ | $1.450 |
| 100+ | $1.340 |
| 250+ | $1.240 |
| 500+ | $1.100 |
| 1000+ | $0.992 |
| 2500+ | $0.880 |
| 5000+ | $0.785 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDRE106S0EG30RRDAPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.05AN4389
Product RangeDRE Series
Capacitance10F
Voltage(DC)2.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.11ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeDRE Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Leaded
ESR
0.11ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
DRE Series
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate